Part Details for 201021-5208 by Molex
Overview of 201021-5208 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG5208BRUZ-RL7 | Analog Devices | Latchup Proof,±20V,±15V,+12V,+ | |
ADG5208BCPZ-RL7 | Analog Devices | Latchup Proof,±20V,±15V,+12V,+ | |
ADG5208FBCPZ-RL7 | Analog Devices | ±55V OV Protection,+5V, ±25V,8 |
Price & Stock for 201021-5208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK0077
|
Newark | Slimgrid Shrd Hdr Ra T/H .76Aulf 8Ckt |Molex 201021-5208 RoHS: Not Compliant Min Qty: 3400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $3.3300 | Buy Now |
DISTI #
2010215208
|
Avnet Americas | Connector Shrouded Header 8 Position 1.27mm Solder Right Angle Through Hole Tube - Rail/Tube (Alt: 2010215208) Min Qty: 3400 Package Multiple: 3400 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9300 / $2.1300 | Buy Now |