There are no models available for this part yet.
Overview of 201021-5206 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52062-302 | Amphenol Communications Solutions | Metral<sup>reg;</sup>, Backplane Connectors, 4000 Series Receptacle, Right Angle, 5 Row, Press-Fit, 30 Position | |
52062-102LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Receptacle, Right Angle, 5 Row, Press-Fit, 30 Position | |
52062-302LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Receptacle, Right Angle, 5 Row, Press-Fit, 30 Position |
Price & Stock for 201021-5206 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AK0076
|
Newark | Slimgrid Shrd Hdr Ra T/H .76Aulf 6Ckt |Molex 201021-5206 RoHS: Not Compliant Min Qty: 4100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 / $3.0400 | Buy Now | |
DISTI #
2010215206
|
Avnet Americas | Connector Shrouded Header 6 Position 1.27mm Solder Right Angle Through Hole Tube - Rail/Tube (Alt: 2010215206) Min Qty: 4100 Package Multiple: 4100 Container: Tube | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7500 / $1.9400 | Buy Now |