Part Details for 20102000021P by Littelfuse Inc
Overview of 20102000021P by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20102000021P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6287
|
Newark | Cartridge Fuse, Medium Acting, 0.2A/250V, Blow Characteristic:Time Delay, Fuse Current:200Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:-, Product Range:201 Series, Breaking Capacity Current Ac:80A, Rohs Compliant: Yes |Littelfuse 20102000021P RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$2.0400 | Buy Now |
DISTI #
1294-20102000021P-CHP
|
DigiKey | FUSE GLASS 200MA 250VAC 5X20MM Min Qty: 100 Lead time: 19 Weeks Container: Bulk, Bulk |
100 In Stock |
|
$1.4711 / $2.0844 | Buy Now |
DISTI #
576-20102000021P
|
Mouser Electronics | Cartridge Fuses 250V .200A DIN M/TL 5X20MM RoHS: Not Compliant | 100 |
|
$1.7900 / $3.4100 | Buy Now |
|
Future Electronics | 201 Series Medium-Acting 250 V 200 mA Ø5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 19 Weeks Container: Bulk | 0Bulk |
|
$1.7600 / $1.9500 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 200MA 250VAC 5X20MM | 0 |
|
$0.4059 / $0.4668 | RFQ |
Part Details for 20102000021P
20102000021P CAD Models
20102000021P Part Data Attributes
|
20102000021P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
20102000021P
Littelfuse Inc
Electric Fuse, Medium Time Lag Blow, 0.2A, 250VAC, 80A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | MEDIUM | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 80 A | |
Rated Current | 0.2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CUL, UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.005 s |
Alternate Parts for 20102000021P
This table gives cross-reference parts and alternative options found for 20102000021P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20102000021P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02010200MRT1L | Electric Fuse | Littelfuse Inc | 20102000021P vs 02010200MRT1L |
201P0200043 | Electric Fuse, Medium Time Lag Blow, 0.2A, 250VAC, 80A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 20102000021P vs 201P0200043 |
02010200FRT1L | Electric Fuse | Littelfuse Inc | 20102000021P vs 02010200FRT1L |