-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fiber Optic SC Connector, 62.5/125um, Multi Mode, Simplex,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M7145
|
Newark | Fibre Optic Conn, Sc, 50/125Um, Mm, Fibre Optic Connector Type:Sc, Fibre Type:Multimode, Fibre Diameter:50Μm/125Μm, 62.5Μm/125Μm, Connector Body Material:Zinc Body, Product Range:Han Series Rohs Compliant: Yes |Harting 20101255211 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6200 / $20.6900 | Buy Now |
DISTI #
1195-5460-ND
|
DigiKey | CONN FIBER SC PLUG SMPLX 125UM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1 In Stock |
|
$15.3002 / $21.2800 | Buy Now |
DISTI #
617-20101255211
|
Mouser Electronics | Fiber Optic Connectors SC CONTACT FOR GI FIBRE RoHS: Compliant | 0 |
|
$15.3000 / $21.0900 | Order Now |
DISTI #
70236073
|
RS | SC Fibre Optic Connector Glass Fiber 50/125 um 62.5/125 um Fibre Size | HARTING 20101255211 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 29 |
|
$15.5000 / $22.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$15.1000 | Buy Now |
DISTI #
HRT20101255211
|
Heilind Electronics | SC FIBER OPTIC CONTACT FOR GI | Americas - 0 in Stock |
|
$17.5156 / $23.2400 | Buy Now |
DISTI #
20101255211
|
TME | Connector: HAN, fiber-optic for 50-62,5/125um cable, UL94V-0 Min Qty: 1 | 0 |
|
$9.3100 / $11.8000 | RFQ |
|
Neutron USA | SC Fibre Optic Connector Glass Fiber 50/125 um 62.5/125 um Fibre Size | 30 |
|
$81.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20101255211
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
20101255211
HARTING Technology Group
Fiber Optic SC Connector, 62.5/125um, Multi Mode, Simplex,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | 50/125 UM FIBER SIZE ALSO AVAILABLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 62.5/125um | |
IEC Conformance | NO | |
Insertion Loss | 0.5 dB | |
MIL Conformance | NO | |
Mode | MULTI |