-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H2100
|
Newark | Din 41626 Female Connector For 12 5Am Gi Rohs Compliant: Na |Harting 20101254222 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.7200 / $195.0700 | Buy Now |
DISTI #
20101254222-ND
|
DigiKey | DIN 41626 FEMALE CONNECTOR FOR 1 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
48 In Stock |
|
$139.0988 / $156.8800 | Buy Now |
DISTI #
617-20101254222
|
Mouser Electronics | Fiber Optic Connectors FEMALE CONTACT FOR GI-FIBRE RoHS: Compliant | 3 |
|
$139.0900 / $156.8800 | Buy Now |
DISTI #
70732444
|
RS | Connectors, Fiber Optic, FEMALE CONTACTFOR GI-FIBRE, DIN 41626 Series | HARTING 20101254222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 2 |
|
$147.0900 / $165.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$142.3300 | Buy Now |
DISTI #
HRT20101254222
|
Heilind Electronics | FIBER OPTIC CONTACT (DIN 41626 | Americas - 0 in Stock |
|
$162.6308 / $182.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20101254222
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
20101254222
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |