Part Details for 20101000431P by Littelfuse Inc
Overview of 20101000431P by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20101000431P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2563
|
Newark | Fuse 250V Din M/Tl 5X20Mm Rohs .100A/ Tr |Littelfuse 20101000431P RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9300 / $2.4600 | Buy Now |
DISTI #
20101000431P-ND
|
DigiKey | FUSE GLASS 100MA 250VAC 5X20MM Min Qty: 1250 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1086 | Buy Now |
DISTI #
576-20101000431P
|
Mouser Electronics | Cartridge Fuses 250V .100A DIN M/TL 5X20MM RoHS: Not Compliant | 0 |
|
$2.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$1.9400 | Buy Now |
Part Details for 20101000431P
20101000431P CAD Models
20101000431P Part Data Attributes
|
20101000431P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
20101000431P
Littelfuse Inc
Electric Fuse, Medium Time Lag Blow, 1A, 250VAC, 80A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | MEDIUM | |
Body Height | 21 mm | |
Body Length or Diameter | 5.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 80 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CUL, UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.005 s |
Alternate Parts for 20101000431P
This table gives cross-reference parts and alternative options found for 20101000431P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20101000431P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02010100MRT1L | Electric Fuse | Littelfuse Inc | 20101000431P vs 02010100MRT1L |
201P0100000 | Electric Fuse, Medium Time Lag Blow, 0.1A, 250VAC, 80A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 20101000431P vs 201P0100000 |
02010100FRT1L | Electric Fuse | Littelfuse Inc | 20101000431P vs 02010100FRT1L |
MI5SM25V0,1 | Electric Fuse, Medium Time Delay Blow, 0.1A, 250VAC, 80A (IR), Inline/holder, | Mersen Electrical Power | 20101000431P vs MI5SM25V0,1 |
172000.0,1 | Electric Fuse, Medium Time Lag Blow, 0.1A, 250VAC, 80A (IR), Inline/holder, 5x20mm, | SIBA Fuses | 20101000431P vs 172000.0,1 |