Part Details for 201007J0751CB by Royal Electronic Factory (Thailand) Co Ltd
Overview of 201007J0751CB by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201007J0751CB
201007J0751CB CAD Models
201007J0751CB Part Data Attributes
|
201007J0751CB
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
201007J0751CB
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2010(3/4WS,GJ TOL) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 201007J0751CB
This table gives cross-reference parts and alternative options found for 201007J0751CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007J0751CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC2010P-751-JB201 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | 201007J0751CB vs MC2010P-751-JB201 |
201007J0751B1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | 201007J0751CB vs 201007J0751B1E |
201007J0751T2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | 201007J0751CB vs 201007J0751T2 |
201007J0751C4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | 201007J0751CB vs 201007J0751C4E |
RK73B2HTTE751J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | 201007J0751CB vs RK73B2HTTE751J |
RK73B2HGTE751J | KOA Corporation | Check for Price | RES,SMT,THICK FILM,750 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE | 201007J0751CB vs RK73B2HGTE751J |
ERJS1DJ751U | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | 201007J0751CB vs ERJS1DJ751U |
201007J0751T3 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | 201007J0751CB vs 201007J0751T3 |
SCR50-751JB | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.75W, 750ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | 201007J0751CB vs SCR50-751JB |
201007J0751T4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | 201007J0751CB vs 201007J0751T4 |