Part Details for 201007J0332T4E by Royal Electronic Factory (Thailand) Co Ltd
Results Overview of 201007J0332T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
201007J0332T4E Information
201007J0332T4E by Royal Electronic Factory (Thailand) Co Ltd is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 201007J0332T4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-201007J0332T4E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 2010 3/4W 5% T/R-4000 RoHS: Compliant | 48000 |
|
$0.0080 / $0.0100 | Buy Now |
DISTI #
SMD2010-3K3
|
TME | Resistor: thick film, SMD, 2010, 3.3kΩ, 0.75W, ±5%, -55÷155°C Min Qty: 100 | 22098 |
|
$0.0105 / $0.0413 | Buy Now |
DISTI #
201007J0332T4E
|
TME | Resistor: thick film, SMD, 2010, 3.3kΩ, 750mW, ±5%, -55÷155°C Min Qty: 4000 | 4000 |
|
$0.0111 / $0.0125 | Buy Now |
DISTI #
RMC2010-3K3-R
|
Maritex | Chip Resistor, SMD, 2010, 3K3, 5%, 3/4W Min Qty: 100 Package Multiple: 100 | 60 |
|
$0.0200 / $0.0440 | Buy Now |
Part Details for 201007J0332T4E
201007J0332T4E CAD Models
201007J0332T4E Part Data Attributes
|
201007J0332T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
201007J0332T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 201007J0332T4E
This table gives cross-reference parts and alternative options found for 201007J0332T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007J0332T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR-0AJLF---3K3 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | 201007J0332T4E vs CR-0AJLF---3K3 |
WR20X332JTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.5W, 3300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | 201007J0332T4E vs WR20X332JTL |
CRGS2010J3K3 | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | 201007J0332T4E vs CRGS2010J3K3 |
NRC-AS50J332TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | 201007J0332T4E vs NRC-AS50J332TRF |
FNF20JY-332 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | 201007J0332T4E vs FNF20JY-332 |
CR2010J20332G | LIZ Electronics (Kunshan) Co., Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | 201007J0332T4E vs CR2010J20332G |
RM20JEN332 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | 201007J0332T4E vs RM20JEN332 |
RC2010JKF073K3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | 201007J0332T4E vs RC2010JKF073K3 |
RMC-22332JK | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | 201007J0332T4E vs RMC-22332JK |
RS10K332JCG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | 201007J0332T4E vs RS10K332JCG |