Part Details for 201007F4530BD by Royal Electronic Factory (Thailand) Co Ltd
Overview of 201007F4530BD by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201007F4530BD
201007F4530BD CAD Models
201007F4530BD Part Data Attributes
|
201007F4530BD
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
201007F4530BD
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2010(3/4WS,F TOL) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 201007F4530BD
This table gives cross-reference parts and alternative options found for 201007F4530BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007F4530BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-4530-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | 201007F4530BD vs MC2010-4530-FT101W |
RMS20FE4530 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | 201007F4530BD vs RMS20FE4530 |
RMC-224530FK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | 201007F4530BD vs RMC-224530FK |
RMCS2010FT453R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 201007F4530BD vs RMCS2010FT453R |
201007F4530BDE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F4530BD vs 201007F4530BDE |
AS0AFTE4530 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | 201007F4530BD vs AS0AFTE4530 |
RK73H2HLTE4530F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | 201007F4530BD vs RK73H2HLTE4530F |
201007F4530C3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F4530BD vs 201007F4530C3E |
RK73HW2HRTTED4530F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 201007F4530BD vs RK73HW2HRTTED4530F |
201007F4530C2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F4530BD vs 201007F4530C2 |