201007J0394BC
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,

Overview of 201007J0394BC by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 201007J0394BC by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 201007J0394BC by Royal Electronic Factory (Thailand) Co Ltd

201007J0394BC
Royal Electronic Factory (Thailand) Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Rated Power Dissipation (P)
0.75 W
Resistance
390000 Ω
Resistor Type
FIXED RESISTOR
Series
2010(3/4WS,GJ TOL)
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. 201007J0394BC
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
    VS

Alternate Parts for 201007J0394BC

This table gives cross-reference parts and alternative options found for 201007J0394BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007J0394BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTT20394JE2 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, Ralec 201007J0394BC vs RTT20394JE2
RK73BW2HRTTED394J Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc 201007J0394BC vs RK73BW2HRTTED394J
RK73B2HLTE394J Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc 201007J0394BC vs RK73B2HLTE394J
201007J0394BA Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd 201007J0394BC vs 201007J0394BA
201007J0394T3 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd 201007J0394BC vs 201007J0394T3
RK73BW2HRTBK394J RES,SMT,THICK FILM,390K OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE KOA Corporation 201007J0394BC vs RK73BW2HRTBK394J
201007J0394T5 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd 201007J0394BC vs 201007J0394T5
201007J0394C1 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd 201007J0394BC vs 201007J0394C1
RK73B2HLBK394J Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc 201007J0394BC vs RK73B2HLBK394J
MC2010-394-JB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc 201007J0394BC vs MC2010-394-JB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 201007J0394BC by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 201007J0394BC by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of 201007J0394BC would you like to use for your alert(s)?
  • Please alert me when 201007J0394BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 201007J0394BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 201007J0394BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 201007J0394BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 201007J0394BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 201007J0394BC by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: