Part Details for 201007J0393C3E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 201007J0393C3E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201007J0393C3E
201007J0393C3E CAD Models
201007J0393C3E Part Data Attributes
|
201007J0393C3E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
201007J0393C3E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2010(3/4WS,GJ TOL) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 201007J0393C3E
This table gives cross-reference parts and alternative options found for 201007J0393C3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007J0393C3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
201007J0393CDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | 201007J0393C3E vs 201007J0393CDE |
201007J0393B2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | 201007J0393C3E vs 201007J0393B2 |
TSR2GTJ393V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | 201007J0393C3E vs TSR2GTJ393V |
201007J0393BD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | 201007J0393C3E vs 201007J0393BD |
MC20103902-JT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 5% +/-Tol, 2010, | 201007J0393C3E vs MC20103902-JT |
201007J0393TB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | 201007J0393C3E vs 201007J0393TB |
201007J0393T1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | 201007J0393C3E vs 201007J0393T1E |
201007J0393T3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | 201007J0393C3E vs 201007J0393T3E |
RK73BW2HLTEB393J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | 201007J0393C3E vs RK73BW2HLTEB393J |
RMC50-393JTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | 201007J0393C3E vs RMC50-393JTE |