Part Details for 201007J0392TC by Royal Electronic Factory (Thailand) Co Ltd
Overview of 201007J0392TC by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201007J0392TC
201007J0392TC CAD Models
201007J0392TC Part Data Attributes
|
201007J0392TC
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
201007J0392TC
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 201007J0392TC
This table gives cross-reference parts and alternative options found for 201007J0392TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007J0392TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM20JEN392 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3900ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | 201007J0392TC vs RM20JEN392 |
201007J0392B3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007J0392TC vs 201007J0392B3 |
RK73B2HLTD392J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | 201007J0392TC vs RK73B2HLTD392J |
RK73B2HLTDD392J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | 201007J0392TC vs RK73B2HLTDD392J |
RMC1/2-392JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | 201007J0392TC vs RMC1/2-392JTE |
ERJ12ZYJ392U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 201007J0392TC vs ERJ12ZYJ392U |
RK73BW2HTTEB392J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | 201007J0392TC vs RK73BW2HTTEB392J |
201007J0392B2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007J0392TC vs 201007J0392B2 |
RK73BW2HLTE392J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | 201007J0392TC vs RK73BW2HLTE392J |
201007J0392CAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007J0392TC vs 201007J0392CAE |