There are no models available for this part yet.
Overview of 201007J0305B1 by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 201007J0305B1 by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for 201007J0305B1 by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Rated Power Dissipation (P)
|
0.75 W
|
Resistance
|
3000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
2010(3/4WS,GJ TOL)
|
Size Code
|
2010
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for 201007J0305B1
This table gives cross-reference parts and alternative options found for 201007J0305B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007J0305B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW2HRTTED305J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 201007J0305B1 vs RK73BW2HRTTED305J |
201007J0305T4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007J0305B1 vs 201007J0305T4 |
RMC50-305JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | 201007J0305B1 vs RMC50-305JTE |
RK73B2HTTE305J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 201007J0305B1 vs RK73B2HTTE305J |
RK73BW2HLTE305J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | 201007J0305B1 vs RK73BW2HLTE305J |
CR2010TT200Q3M+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Precision Resistive Products Inc | 201007J0305B1 vs CR2010TT200Q3M+-5% |
201007J0305BCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007J0305B1 vs 201007J0305BCE |
MC2010P-305-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | 201007J0305B1 vs MC2010P-305-JB201W |
MC2010P-305-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | 201007J0305B1 vs MC2010P-305-JT201 |
RM73B2HTE305J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | 201007J0305B1 vs RM73B2HTE305J |