Part Details for 201007J0115T3E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 201007J0115T3E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201007J0115T3E
201007J0115T3E CAD Models
201007J0115T3E Part Data Attributes
|
201007J0115T3E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
201007J0115T3E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 1100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2010(3/4WS,GJ TOL) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 201007J0115T3E
This table gives cross-reference parts and alternative options found for 201007J0115T3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007J0115T3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2HTTDD115J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 201007J0115T3E vs RK73B2HTTDD115J |
201007J0115B5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007J0115T3E vs 201007J0115B5E |
CR2010T200Q1.1M+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Precision Resistive Products Inc | 201007J0115T3E vs CR2010T200Q1.1M+-5% |
MC2010P-115-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | 201007J0115T3E vs MC2010P-115-JB201W |
MC2010-115-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | 201007J0115T3E vs MC2010-115-JT201Q |
MC2010P-115-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | 201007J0115T3E vs MC2010P-115-JT201W |
RMC1/2-115JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | 201007J0115T3E vs RMC1/2-115JTE |
RK73BW2HLTED115J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | 201007J0115T3E vs RK73BW2HLTED115J |
RM73B2HTE115J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | 201007J0115T3E vs RM73B2HTE115J |
201007J0115C4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007J0115T3E vs 201007J0115C4E |