Part Details for 201007G0911CDE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 201007G0911CDE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201007G0911CDE
201007G0911CDE CAD Models
201007G0911CDE Part Data Attributes
|
201007G0911CDE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
201007G0911CDE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2010(3/4WS,GJ TOL) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for 201007G0911CDE
This table gives cross-reference parts and alternative options found for 201007G0911CDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007G0911CDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2HTTD911G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 201007G0911CDE vs RK73B2HTTD911G |
RMC50-911GTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | 201007G0911CDE vs RMC50-911GTP |
201007G0911TB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007G0911CDE vs 201007G0911TB |
RK73BW2HTTE911G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 201007G0911CDE vs RK73BW2HTTE911G |
RK73BW2HRTTE911G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 201007G0911CDE vs RK73BW2HRTTE911G |
RTT20911GE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | 201007G0911CDE vs RTT20911GE4 |
201007G0911T2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007G0911CDE vs 201007G0911T2E |
201007G0911BB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007G0911CDE vs 201007G0911BB |
RM20GEN911 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | 201007G0911CDE vs RM20GEN911 |
201007G0911CD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007G0911CDE vs 201007G0911CD |