Part Details for 201007G0151B1E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 201007G0151B1E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201007G0151B1E
201007G0151B1E CAD Models
201007G0151B1E Part Data Attributes
|
201007G0151B1E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
201007G0151B1E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2010(3/4WS,GJ TOL) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for 201007G0151B1E
This table gives cross-reference parts and alternative options found for 201007G0151B1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007G0151B1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007G0151CD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007G0151B1E vs 201007G0151CD |
201007G0151BA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007G0151B1E vs 201007G0151BA |
201007G0151CC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007G0151B1E vs 201007G0151CC |
RMC1/2-151GTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | 201007G0151B1E vs RMC1/2-151GTE |
201007G0151C1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007G0151B1E vs 201007G0151C1E |
201007G0151TBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007G0151B1E vs 201007G0151TBE |
201007G0151C5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007G0151B1E vs 201007G0151C5E |
RK73B2HTTE151G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 201007G0151B1E vs RK73B2HTTE151G |
RK73BW2HRTTEB151G | RES,SMT,THICK FILM,150 OHMS,200WV,2% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | 201007G0151B1E vs RK73BW2HRTTEB151G |
RK73BW2HRTTE151G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 201007G0151B1E vs RK73BW2HRTTE151G |