201007F7321CBE
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Overview of 201007F7321CBE by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 201007F7321CBE by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 201007F7321CBE by Royal Electronic Factory (Thailand) Co Ltd

201007F7321CBE
Royal Electronic Factory (Thailand) Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Rated Power Dissipation (P)
0.75 W
Resistance
7320 Ω
Resistor Type
FIXED RESISTOR
Series
2010(3/4WS,F TOL)
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. 201007F7321CBE
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for 201007F7321CBE

This table gives cross-reference parts and alternative options found for 201007F7321CBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007F7321CBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MR20X7321FBL Fixed Resistor, 0.5W, 7320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Walsin Technology Corporation 201007F7321CBE vs MR20X7321FBL
MC2010L6F7321SE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, SPC Multicomp 201007F7321CBE vs MC2010L6F7321SE
201007F7321BD Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd 201007F7321CBE vs 201007F7321BD
RMGW50K7321FB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc 201007F7321CBE vs RMGW50K7321FB
ERJU1DF7321U Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Panasonic Electronic Components 201007F7321CBE vs ERJU1DF7321U
RTT207321FE3 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Ralec 201007F7321CBE vs RTT207321FE3
201007F7321BA Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd 201007F7321CBE vs 201007F7321BA
201007F7321CDE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd 201007F7321CBE vs 201007F7321CDE
AC2010FK-077K32L Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation 201007F7321CBE vs AC2010FK-077K32L
NRC50F7321TRF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp 201007F7321CBE vs NRC50F7321TRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 201007F7321CBE by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 201007F7321CBE by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of 201007F7321CBE would you like to use for your alert(s)?
  • Please alert me when 201007F7321CBE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 201007F7321CBE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 201007F7321CBE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 201007F7321CBE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 201007F7321CBE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 201007F7321CBE by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: