Part Details for 201007F7152T1 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 201007F7152T1 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201007F7152T1
201007F7152T1 CAD Models
201007F7152T1 Part Data Attributes
|
201007F7152T1
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
201007F7152T1
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 71500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 71500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 201007F7152T1
This table gives cross-reference parts and alternative options found for 201007F7152T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007F7152T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM20FEN7152 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | 201007F7152T1 vs RM20FEN7152 |
CR-0AFL4--71K5- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | 201007F7152T1 vs CR-0AFL4--71K5- |
MC2010-7152-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | 201007F7152T1 vs MC2010-7152-FBQ |
201007F7152C1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 71500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F7152T1 vs 201007F7152C1 |
201007F7152CCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 71500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F7152T1 vs 201007F7152CCE |
CR2010TT100Q71.5K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 71500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | 201007F7152T1 vs CR2010TT100Q71.5K+-1% |
201007F7152BCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 71500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F7152T1 vs 201007F7152BCE |
RK73HW2HTTEB7152F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 71500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | 201007F7152T1 vs RK73HW2HTTEB7152F |
201007F7152TBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 71500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F7152T1 vs 201007F7152TBE |
201007F7152CC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 71500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F7152T1 vs 201007F7152CC |