Part Details for 201007F7152CC by Royal Electronic Factory (Thailand) Co Ltd
Overview of 201007F7152CC by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201007F7152CC
201007F7152CC CAD Models
201007F7152CC Part Data Attributes
|
201007F7152CC
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
201007F7152CC
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 71500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 71500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2010(3/4WS,F TOL) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 201007F7152CC
This table gives cross-reference parts and alternative options found for 201007F7152CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007F7152CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR50TR7152F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 71500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | 201007F7152CC vs CR50TR7152F |
CR2010T10071K5+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 71500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010 | Precision Resistive Products Inc | 201007F7152CC vs CR2010T10071K5+-1% |
201007F7152B5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 71500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F7152CC vs 201007F7152B5E |
RC2010FK-0771K5P | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | 201007F7152CC vs RC2010FK-0771K5P |
201007F7152C3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 71500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F7152CC vs 201007F7152C3 |
MC2010-7152-FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | 201007F7152CC vs MC2010-7152-FB |
201007F7152C4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 71500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F7152CC vs 201007F7152C4 |
201007F7152CCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 71500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F7152CC vs 201007F7152CCE |
RK73HW2HTTED7152F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | 201007F7152CC vs RK73HW2HTTED7152F |
RC2010F7152-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | 201007F7152CC vs RC2010F7152-07-T70 |