Part Details for 201007F6653T5 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 201007F6653T5 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201007F6653T5
201007F6653T5 CAD Models
201007F6653T5 Part Data Attributes
|
201007F6653T5
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
201007F6653T5
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 665000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 665000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 201007F6653T5
This table gives cross-reference parts and alternative options found for 201007F6653T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007F6653T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010L6F6653SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 665000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | 201007F6653T5 vs MC2010L6F6653SE |
201007F6653TA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 665000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F6653T5 vs 201007F6653TA |
9C2010126653FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 665000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | 201007F6653T5 vs 9C2010126653FKPF5 |
RS10K6653FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 665000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | 201007F6653T5 vs RS10K6653FB |
201007F6653BD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 665000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F6653T5 vs 201007F6653BD |
AC2010FK-07665KL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 665000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | 201007F6653T5 vs AC2010FK-07665KL |
RK73H2HTTED6653F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 665000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | 201007F6653T5 vs RK73H2HTTED6653F |
RK73HW2HTTE6653F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 665000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | 201007F6653T5 vs RK73HW2HTTE6653F |
MC2010-6653-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 665000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | 201007F6653T5 vs MC2010-6653-FT101W |
201007F6653C3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 665000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F6653T5 vs 201007F6653C3 |