Part Details for 201007F5620BD by Royal Electronic Factory (Thailand) Co Ltd
Overview of 201007F5620BD by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201007F5620BD
201007F5620BD CAD Models
201007F5620BD Part Data Attributes
|
201007F5620BD
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
201007F5620BD
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2010(3/4WS,F TOL) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 201007F5620BD
This table gives cross-reference parts and alternative options found for 201007F5620BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007F5620BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F5620T1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F5620BD vs 201007F5620T1 |
RMEF2010FT562R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | 201007F5620BD vs RMEF2010FT562R |
RMCS1/25621%A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 201007F5620BD vs RMCS1/25621%A |
RMCS2010FT562R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 201007F5620BD vs RMCS2010FT562R |
CR-0AFLF--562R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | 201007F5620BD vs CR-0AFLF--562R |
RMC-225620FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | 201007F5620BD vs RMC-225620FB |
RC2010FK-07562R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | 201007F5620BD vs RC2010FK-07562R |
NMCT2010FT562R | RESISTOR, 0.75W, 1%, 100ppm, 562ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 201007F5620BD vs NMCT2010FT562R |
RS10K5620FCL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | 201007F5620BD vs RS10K5620FCL |
RK73HW2HLTED5620F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | 201007F5620BD vs RK73HW2HLTED5620F |