Part Details for 201007F3573TC by Royal Electronic Factory (Thailand) Co Ltd
Overview of 201007F3573TC by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201007F3573TC
201007F3573TC CAD Models
201007F3573TC Part Data Attributes
|
201007F3573TC
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
201007F3573TC
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 357000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 357000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 201007F3573TC
This table gives cross-reference parts and alternative options found for 201007F3573TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007F3573TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F3573C3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 357000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F3573TC vs 201007F3573C3 |
MR20X3573FQL | Fixed Resistor, 0.5W, 357000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 201007F3573TC vs MR20X3573FQL |
201007F3573B2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 357000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F3573TC vs 201007F3573B2 |
RTT203573FE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 357000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | 201007F3573TC vs RTT203573FE4 |
RC2010FK-07357K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 357000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | 201007F3573TC vs RC2010FK-07357K |
201007F3573B3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 357000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F3573TC vs 201007F3573B3E |
MC2010-3573-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 357000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | 201007F3573TC vs MC2010-3573-FB101 |
RTT203573FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 357000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | 201007F3573TC vs RTT203573FE3 |
TSR2GTF3573V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 357000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | 201007F3573TC vs TSR2GTF3573V |
NMCT2010FT357K | RESISTOR, 0.75W, 1%, 100ppm, 357000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 201007F3573TC vs NMCT2010FT357K |