201007F3481B3
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3480ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Overview of 201007F3481B3 by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 201007F3481B3 by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 201007F3481B3 by Royal Electronic Factory (Thailand) Co Ltd

201007F3481B3
Royal Electronic Factory (Thailand) Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Rated Power Dissipation (P)
0.75 W
Resistance
3480 Ω
Resistor Type
FIXED RESISTOR
Series
2010(3/4WS,F TOL)
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. 201007F3481B3
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3480ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for 201007F3481B3

This table gives cross-reference parts and alternative options found for 201007F3481B3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007F3481B3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTT203481FE2 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3480ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Ralec 201007F3481B3 vs RTT203481FE2
CAR20F3481CT Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3480ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Cal-Chip Electronics 201007F3481B3 vs CAR20F3481CT
201007F3481C3 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3480ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd 201007F3481B3 vs 201007F3481C3
CR2010T1003K48+-1% Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3480ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010 Precision Resistive Products Inc 201007F3481B3 vs CR2010T1003K48+-1%
MR20X3481FBL Fixed Resistor, 0.5W, 3480ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Walsin Technology Corporation 201007F3481B3 vs MR20X3481FBL
201007F3481B5E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3480ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd 201007F3481B3 vs 201007F3481B5E
RTT203481FE4 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3480ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Ralec 201007F3481B3 vs RTT203481FE4
HQ1007F3481TCE Fixed Resistor, 0.75W, 3480ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd 201007F3481B3 vs HQ1007F3481TCE
MC2010-3481-FTQ Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3480ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc 201007F3481B3 vs MC2010-3481-FTQ
ERJS1DF3481U Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3480ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Panasonic Electronic Components 201007F3481B3 vs ERJS1DF3481U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 201007F3481B3 by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 201007F3481B3 by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of 201007F3481B3 would you like to use for your alert(s)?
  • Please alert me when 201007F3481B3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 201007F3481B3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 201007F3481B3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 201007F3481B3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 201007F3481B3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 201007F3481B3 by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: