There are no models available for this part yet.
Overview of 201007F3091B2E by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 201007F3091B2E by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for 201007F3091B2E by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Rated Power Dissipation (P)
|
0.75 W
|
Resistance
|
3090 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
2010(3/4WS,F TOL)
|
Size Code
|
2010
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for 201007F3091B2E
This table gives cross-reference parts and alternative options found for 201007F3091B2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007F3091B2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F3091C4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3090ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F3091B2E vs 201007F3091C4E |
CR023091F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 201007F3091B2E vs CR023091F |
201007F3091CD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3090ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F3091B2E vs 201007F3091CD |
CAR20F3091CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | 201007F3091B2E vs CAR20F3091CT |
RTT203091FE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3090ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | 201007F3091B2E vs RTT203091FE4 |
RS10K3091FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | 201007F3091B2E vs RS10K3091FB |
MC2010-3091-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | 201007F3091B2E vs MC2010-3091-FTQ |
RS10K3091FCL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | 201007F3091B2E vs RS10K3091FCL |
MC2010-3091-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | 201007F3091B2E vs MC2010-3091-FT101Q |
RM20FEN3091 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | 201007F3091B2E vs RM20FEN3091 |