Part Details for 201007F1650B2E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 201007F1650B2E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201007F1650B2E
201007F1650B2E CAD Models
201007F1650B2E Part Data Attributes
|
201007F1650B2E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
201007F1650B2E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2010(3/4WS,F TOL) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 201007F1650B2E
This table gives cross-reference parts and alternative options found for 201007F1650B2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007F1650B2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F1650CC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F1650B2E vs 201007F1650CC |
201007F1650B4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F1650B2E vs 201007F1650B4E |
MC2010P-1650-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | 201007F1650B2E vs MC2010P-1650-FB101W |
MC2010-1650-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | 201007F1650B2E vs MC2010-1650-FBW |
TSR2GTF1650V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | 201007F1650B2E vs TSR2GTF1650V |
HQ1007F1650TEE | Fixed Resistor, 0.75W, 165ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F1650B2E vs HQ1007F1650TEE |
RMCS2010FT165R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 201007F1650B2E vs RMCS2010FT165R |
201007F1650T5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F1650B2E vs 201007F1650T5 |
201007F1650C4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F1650B2E vs 201007F1650C4E |
201007F1650CCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F1650B2E vs 201007F1650CCE |