Part Details for 201007F1330BB by Royal Electronic Factory (Thailand) Co Ltd
Overview of 201007F1330BB by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201007F1330BB
201007F1330BB CAD Models
201007F1330BB Part Data Attributes
|
201007F1330BB
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
201007F1330BB
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 133 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2010(3/4WS,F TOL) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 201007F1330BB
This table gives cross-reference parts and alternative options found for 201007F1330BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007F1330BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F1330B2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F1330BB vs 201007F1330B2 |
RMCF2010FT133R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | 201007F1330BB vs RMCF2010FT133R |
ERJS1DF1330U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | 201007F1330BB vs ERJS1DF1330U |
RK73HW2HTBK1330F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | 201007F1330BB vs RK73HW2HTBK1330F |
MC2010-1330-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | 201007F1330BB vs MC2010-1330-FBW |
201007F1330TA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F1330BB vs 201007F1330TA |
RK73HW2HLTEB1330F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | 201007F1330BB vs RK73HW2HLTEB1330F |
RK73H2HLTED1330F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | 201007F1330BB vs RK73H2HLTED1330F |
RS10K1330FTG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | 201007F1330BB vs RS10K1330FTG |
RTT201330FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | 201007F1330BB vs RTT201330FE2 |