Part Details for 201007F1051C1 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 201007F1051C1 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201007F1051C1
201007F1051C1 CAD Models
201007F1051C1 Part Data Attributes
|
201007F1051C1
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
201007F1051C1
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1050ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 1050 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2010(3/4WS,F TOL) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 201007F1051C1
This table gives cross-reference parts and alternative options found for 201007F1051C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007F1051C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HTTE1051F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | 201007F1051C1 vs RK73H2HTTE1051F |
MC2010-1051-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | 201007F1051C1 vs MC2010-1051-FB101 |
MC2010-1051-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | 201007F1051C1 vs MC2010-1051-FB101Q |
201007F1051CD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1050ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F1051C1 vs 201007F1051CD |
RMC50K1051FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | 201007F1051C1 vs RMC50K1051FB |
201007F1051BC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1050ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F1051C1 vs 201007F1051BC |
RMC1/2K1051FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | 201007F1051C1 vs RMC1/2K1051FB |
201007F1051C1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1050ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F1051C1 vs 201007F1051C1E |
WR20X1051FTL | Fixed Resistor, 0.5W, 1050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 201007F1051C1 vs WR20X1051FTL |
RK73H2HLTE1051F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | 201007F1051C1 vs RK73H2HLTE1051F |