201007F1020BBE
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 102ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Overview of 201007F1020BBE by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 201007F1020BBE by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 201007F1020BBE by Royal Electronic Factory (Thailand) Co Ltd

201007F1020BBE
Royal Electronic Factory (Thailand) Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Rated Power Dissipation (P)
0.75 W
Resistance
102 Ω
Resistor Type
FIXED RESISTOR
Series
2010(3/4WS,F TOL)
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. 201007F1020BBE
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 102ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for 201007F1020BBE

This table gives cross-reference parts and alternative options found for 201007F1020BBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007F1020BBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
201007F1020CC Fixed Resistor, Metal Glaze/thick Film, 0.75W, 102ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd 201007F1020BBE vs 201007F1020CC
RK73H2HTTED1020F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc 201007F1020BBE vs RK73H2HTTED1020F
CR-0AFL9--102R Fixed Resistor, Metal Glaze/thick Film, 0.75W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp 201007F1020BBE vs CR-0AFL9--102R
RMF20FE1020 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP TA-I Technology Co Ltd 201007F1020BBE vs RMF20FE1020
RK73H2HLBK1020F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 102ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc 201007F1020BBE vs RK73H2HLBK1020F
201007F1020BCE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 102ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd 201007F1020BBE vs 201007F1020BCE
MC2010P-1020-FB101Q Fixed Resistor, Metal Glaze/thick Film, 0.75W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc 201007F1020BBE vs MC2010P-1020-FB101Q
RC2010FK-07102R Fixed Resistor, Metal Glaze/thick Film, 0.75W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT YAGEO Corporation 201007F1020BBE vs RC2010FK-07102R
RK73H2HLTE1020F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc 201007F1020BBE vs RK73H2HLTE1020F
RS10K1020FC Fixed Resistor, Metal Glaze/thick Film, 0.75W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd 201007F1020BBE vs RS10K1020FC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 201007F1020BBE by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 201007F1020BBE by Royal Electronic Factory (Thailand) Co Ltd

  • Please alert me when 201007F1020BBE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 201007F1020BBE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 201007F1020BBE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 201007F1020BBE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 201007F1020BBE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 201007F1020BBE by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: