Part Details for 20100013211 by HARTING Technology Group
Overview of 20100013211 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20100013211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9854
|
Newark | R15 Male F.o. 1Mm Pof (Dd) Rohs Compliant: Na |Harting 20100013211 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6300 / $26.4600 | Buy Now |
DISTI #
1195-5455-ND
|
DigiKey | CONTACT H.D. CRIMP PIN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
520 In Stock |
|
$18.2689 / $25.4100 | Buy Now |
DISTI #
617-20100013211
|
Mouser Electronics | Fiber Optic Connectors FIBRE OPTIC MALE CONTACT RoHS: Compliant | 30 |
|
$18.8100 / $25.4100 | Buy Now |
DISTI #
70278040
|
RS | Fibre Optic Connector, Polymer Optical Fibre (POF) | HARTING 20100013211 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7800 / $28.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$19.6400 | Buy Now |
DISTI #
HRT20100013211
|
Heilind Electronics | R15 MALE F.O. 1MM POF (DD) | Americas - 0 in Stock |
|
$21.6719 / $25.2000 | Buy Now |