Part Details for 20100011221 by HARTING Technology Group
Overview of 20100011221 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 20100011221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H2075
|
Newark | F-Sma Connector Sercos 6.0 Rohs Compliant: Na |Harting 20100011221 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5200 / $37.1400 | Buy Now |
DISTI #
20100011221-ND
|
DigiKey | CONN FIBER SMA PLUG SMPLX 1000UM Min Qty: 4 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.9500 | Buy Now |
DISTI #
617-20100011221
|
Mouser Electronics | Fiber Optic Connectors F.O.CONNECTOR FOR POLYMER FIBRE RoHS: Compliant | 0 |
|
$29.5700 / $35.9500 | Order Now |
DISTI #
70734911
|
RS | Connector | HARTING 20100011221 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$26.7600 / $44.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 | 0 |
|
$24.9900 | Buy Now |
DISTI #
HRT20100011221
|
Heilind Electronics | F-SMA FIBER OPTIC CONTACT FOR | Americas - 0 in Stock |
|
Buy Now |
Part Details for 20100011221
20100011221 CAD Models
20100011221 Part Data Attributes:
|
20100011221
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
20100011221
HARTING Technology Group
Fiber Optic SMA Connector, 1000um, Multi Mode, Simplex
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | INSERTION LOSS LESS THAN 2.5 dB TYP | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Fiber Size | 1000um | |
IEC Conformance | NO | |
Insertion Loss | 2.5 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |