Part Details for 20100011215 by HARTING Technology Group
Overview of 20100011215 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 20100011215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H2073
|
Newark | F-Sma Quick Assembly Connector 1M M Pof, Rohs Compliant: Na |Harting 20100011215 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4200 / $26.2100 | Buy Now |
DISTI #
1195-8117-ND
|
DigiKey | CONN FIBER SMA PLUG SMPLX 1000UM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4 In Stock |
|
$17.8659 / $24.8500 | Buy Now |
DISTI #
617-20100011215
|
Mouser Electronics | Fiber Optic Connectors QUICK ASSY CONN FOR POLYMER FIBRE RoHS: Compliant | 0 |
|
$19.1100 / $25.3600 | Order Now |
DISTI #
70734909
|
RS | Connector | HARTING 20100011215 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8900 / $31.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 | 0 |
|
$17.6400 | Buy Now |
DISTI #
HRT20100011215
|
Heilind Electronics | F-SMA FIBER OPTIC CONTACT WITH | Americas - 0 in Stock |
|
Buy Now |
Part Details for 20100011215
20100011215 CAD Models
20100011215 Part Data Attributes:
|
20100011215
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
20100011215
HARTING Technology Group
Fiber Optic SMA Connector, 980/1000um, Multi Mode, Simplex
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | HARTING | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Fiber Size | 980/1000um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |