Part Details for 20100011213 by HARTING Technology Group
Overview of 20100011213 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20100011213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W1241
|
Newark | F-Sma Connector 1Mm Pof, Knurled Nut |Harting 20100011213 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6700 / $34.8700 | Buy Now |
DISTI #
20100011213-ND
|
DigiKey | CONN FIBER SMA Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
$29.6200 | Buy Now |
DISTI #
617-20100011213
|
Mouser Electronics | Heavy Duty Power Connectors F-SMA connector 1mm POF, knurled nut RoHS: Compliant | 0 |
|
$24.1300 / $29.6200 | Order Now |
DISTI #
70732432
|
RS | Connector, Power, Heavy Duty, F-SMA connector 1mm POF, knurled nut | HARTING 20100011213 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$22.0500 / $36.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.5900 | Buy Now |
DISTI #
HRT20100011213
|
Heilind Electronics | F-SMA CONNECTOR 1MM POF, KNURL | Americas - 0 in Stock |
|
Buy Now |
Part Details for 20100011213
20100011213 CAD Models
20100011213 Part Data Attributes:
|
20100011213
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
20100011213
HARTING Technology Group
Fiber Optic SMA Connector, 980/1000um, Multi Mode, Simplex
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Additional Feature | INSERTION LOSS LESS THAN 2.5 dB TYP | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Fiber Size | 980/1000um | |
IEC Conformance | NO | |
Insertion Loss | 2.5 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |