Part Details for 20100011212 by HARTING Technology Group
Overview of 20100011212 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20100011212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H2072
|
Newark | F-Sma Quick Assembly Connector 1M M Pof, Rohs Compliant: Na |Harting 20100011212 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.7600 / $52.3100 | Buy Now |
DISTI #
1195-7175-ND
|
DigiKey | CONN FIBER SMA PLUG SMPLX Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
14 In Stock |
|
$21.1568 / $28.5700 | Buy Now |
DISTI #
617-20100011212
|
Mouser Electronics | Fiber Optic Connectors QUICK ASSY CONN FOR POLYMER FIBRE RoHS: Compliant | 0 |
|
$37.4900 / $46.5300 | Order Now |
DISTI #
70734908
|
RS | F-SMA quick assembly connector 1m m POF, | HARTING 20100011212 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$37.9600 / $47.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 | 0 |
|
$35.2000 | Buy Now |
DISTI #
HRT20100011212
|
Heilind Electronics | F-SMA FIBER OPTIC CONTACT WITH | Americas - 0 in Stock |
|
Buy Now |
Part Details for 20100011212
20100011212 CAD Models
20100011212 Part Data Attributes:
|
20100011212
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
20100011212
HARTING Technology Group
Fiber Optic SMA Connector, 1000um, Multi Mode, Simplex
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | HARTING | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SMA CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Fiber Size | 1000um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |