Part Details for 20100011211 by HARTING Technology Group
Overview of 20100011211 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 20100011211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H2071
|
Newark | F-Sma Connector 1Mm Pof, Hexagona L Nut Rohs Compliant: Na |Harting 20100011211 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4200 / $22.1800 | Buy Now |
DISTI #
1195-8116-ND
|
DigiKey | CONN FIBER SMA PLUG SMPLX 1000UM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4 In Stock |
|
$13.5405 / $18.8300 | Buy Now |
DISTI #
617-20100011211
|
Mouser Electronics | Fiber Optic Connectors F.O.CONNECTOR FOR FIBRE OPTIC CBL RoHS: Compliant | 0 |
|
$13.5300 / $18.8300 | Order Now |
DISTI #
70734907
|
RS | Connector | HARTING 20100011211 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0200 / $23.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 | 0 |
|
$13.1000 | Buy Now |
DISTI #
HRT20100011211
|
Heilind Electronics | F-SMA FIBER OPTIC CONTACT, FOR | Americas - 0 in Stock |
|
Buy Now |
Part Details for 20100011211
20100011211 CAD Models
20100011211 Part Data Attributes:
|
20100011211
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
20100011211
HARTING Technology Group
Fiber Optic SMA Connector, 1000um, Multi Mode, Simplex
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | INSERTION LOSS LESS THAN 2.5 dB TYP | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Fiber Size | 1000um | |
IEC Conformance | NO | |
Insertion Loss | 2.5 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |