There are no models available for this part yet.
Overview of 2010 by Buckeye Fasteners
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-213UHFMX20-100 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-100 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 100 ft | |
CO-213NTYPEX2-010 | Amphenol Cables on Demand | Amphenol CO-213NTYPEX2-010 Type N Male to Type N Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 10ft | |
CO-058RASMAX2-010 | Amphenol Cables on Demand | Amphenol CO-058RASMAX2-010 SMA Right Angle Male to SMA Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft |
Price & Stock for 2010 by Buckeye Fasteners
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 140 |
|
Buy Now | ||||
DISTI #
73515984
|
Verical | 2010 Min Qty: 56 Package Multiple: 1 | Americas - 140 |
|
$0.9638 / $1.2529 | Buy Now |