Part Details for 2010 by Acrian Inc
Overview of 2010 by Acrian Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 2010
2010 CAD Models
2010 Part Data Attributes:
|
2010
Acrian Inc
Buy Now
Datasheet
|
Compare Parts:
2010
Acrian Inc
Transistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ACRIAN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2.5 A | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 32 W | |
Surface Mount | NO |