Part Details for 2010.0011 by Schurter Electronic Components
Overview of 2010.0011 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2010.0011
2010.0011 CAD Models
2010.0011 Part Data Attributes
|
2010.0011
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2010.0011
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | IEC; ITU; TIA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 2010.0011
This table gives cross-reference parts and alternative options found for 2010.0011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2010.0011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2040.0609 | Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 2010.0011 vs 2040.0609 |
MI6T25V0.25 | Electric Fuse, Fast Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 2010.0011 vs MI6T25V0.25 |
235.25 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 0.25A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Littelfuse Inc | 2010.0011 vs 235.25 |
GBP.250 | Electric Fuse, Fast Blow, 0.25A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 2010.0011 vs GBP.250 |
0034.3860.PT | Electric Fuse, Very Fast Blow, 0.25A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 2010.0011 vs 0034.3860.PT |
230.250PDRTIP | Electric Fuse, Slow Blow, 0.25A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 2010.0011 vs 230.250PDRTIP |
GSL.250 | Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 2010.0011 vs GSL.250 |
STGS1/4 | Electric Fuse, Time Delay Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 2010.0011 vs STGS1/4 |
0677.250 | Electric Fuse, Slow Blow, 0.25A, 250VAC, 35A (IR), Through Hole, | Littelfuse Inc | 2010.0011 vs 0677.250 |
MI5SF25V0.25 | Electric Fuse, Fast Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 2010.0011 vs MI5SF25V0.25 |