Part Details for 2010-1205 by WAGO Innovative Connections
Overview of 2010-1205 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
201-000795 | Texas Instruments | 32 Channel Current-Input 20-bit ADC 64-NFBGA 0 to 70 | |
CO-213UHFMX20-100 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-100 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 100 ft | |
CO-213NTYPEX2-010 | Amphenol Cables on Demand | Amphenol CO-213NTYPEX2-010 Type N Male to Type N Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 10ft |
Price & Stock for 2010-1205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9673
|
Newark | 2-Conductor Through Terminal Block, 10 Mm , Suitable For Ex E Ii Applications, Side And Center Marking, For Din-Rail 35 X 15 And 35 X 7.5, Push-In Cage Clamp , 10,00 Mm , Black |Wago 2010-1205 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 / $6.2800 | Buy Now |
DISTI #
2946-2010-1205-ND
|
DigiKey | 2-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 12 Weeks Container: Box |
20 In Stock |
|
$3.2078 / $6.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$3.3200 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S feedthrough terminal block - rail mount - 2-conductor - 10 mm wide - black RoHS: Compliant | 0 |
|
$3.9800 / $5.7000 | Buy Now |
Part Details for 2010-1205
2010-1205 CAD Models
2010-1205 Part Data Attributes
|
2010-1205
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2010-1205
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |