Part Details for 2010-1201/000-053 by WAGO Innovative Connections
Overview of 2010-1201/000-053 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-213UHFMX20-100 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-100 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 100 ft | |
CO-213NTYPEX2-010 | Amphenol Cables on Demand | Amphenol CO-213NTYPEX2-010 Type N Male to Type N Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 10ft | |
CO-058RASMAX2-010 | Amphenol Cables on Demand | Amphenol CO-058RASMAX2-010 SMA Right Angle Male to SMA Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft |
Price & Stock for 2010-1201/000-053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AK7289
|
Newark | 2-Conductor Through Terminal Block, 10 Mm , Dark Gray-Yellow |Wago 2010-1201/000-053 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 / $6.2800 | Buy Now |
DISTI #
2946-2010-1201/000-053-ND
|
DigiKey | 2-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$3.3200 | Buy Now |
|
Onlinecomponents.com | 2-conductor through terminal block - 10 mm² - suitable for Ex e II applications - side and center marking - for DIN-rail 35 x 15 and 35 x 7.5 - Push-in CAGE CLAMP® - 10,00 mm² - dark gray-yellow RoHS: Compliant | 0 |
|
$3.9800 / $5.7000 | Buy Now |