Part Details for 201-WA-2705-0.05A by E-T-A
Overview of 201-WA-2705-0.05A by E-T-A
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL32705EIBZ-T | Renesas Electronics Corporation | Low-EMI Isolated Full-Duplex RS-485 Transceiver | |
MK2705SLFTR | Renesas Electronics Corporation | Audio Clock Source | |
PS2705A-1-V-F3-A | Renesas Electronics Corporation | High Isolation Voltage SOP Photocoupler |
Part Details for 201-WA-2705-0.05A
201-WA-2705-0.05A CAD Models
201-WA-2705-0.05A Part Data Attributes
|
201-WA-2705-0.05A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
201-WA-2705-0.05A
E-T-A
1 POLE(S), 0.05A, 250 V(AC), 80 V(DC), DIN RAIL, THERMAL CIRCUIT BREAKER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH BUTTON | |
Body Breadth | 12.5 mm | |
Body Height | 2.09 mm | |
Body Length or Diameter | 80 mm | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSSION RESISTANT | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 0.05 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |