Part Details for 201-506-91 by Altech Corporation
Overview of 201-506-91 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 201-506-91
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5342
|
Newark | Enclosure, Multipurpose, Pc, Gray/Clear, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:85Mm, External Width - Metric:82Mm, External Depth - Metric:162Mm, Ip Rating:Ip67, Nema Rating:Nema 4X Rohs Compliant: Yes |Altech 201-506-91 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.9500 / $42.6800 | Buy Now |
DISTI #
201-506-91-ND
|
DigiKey | BOX PC GRAY 6.38"L X 3.23"W Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.9800 | Buy Now |
DISTI #
845-20150691
|
Mouser Electronics | Enclosures for Industrial Automation TGPC1608-9-toS, 162x82x85mm | 0 |
|
$28.5800 / $32.9700 | Order Now |
DISTI #
70075065
|
RS | Enclosure, Box-Lid, Wallmount, Polycarbonate, Gray,6.38x3.23x3.35 In, IP67,TG Series | Altech Corp 201-506-91 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5700 / $33.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$25.6200 | Buy Now |
|
Onlinecomponents.com | Altech 201-506-91 Enclosure, Polycarbonate, Gray, Transparent Cover, Smooth Walls, 6.38" x 3.23", TG Series RoHS: Compliant | 0 |
|
$26.4000 / $34.9400 | Buy Now |
DISTI #
10101262
|
TestEquity LLC | Altech 201-506-91 Enclosure, Polycarbonate, Gray, Transparent Cover, Smooth Walls, 6.38" x 3.23", TG Series | 0 |
|
$32.0200 | Buy Now |