Part Details for 201-48.0M-SR-15K by Oscilent Corp
Overview of 201-48.0M-SR-15K by Oscilent Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201-48.0M-SR-15K
201-48.0M-SR-15K CAD Models
201-48.0M-SR-15K Part Data Attributes
|
201-48.0M-SR-15K
Oscilent Corp
Buy Now
Datasheet
|
Compare Parts:
201-48.0M-SR-15K
Oscilent Corp
Series - 3Rd Overtone Quartz Crystal, 48MHz Nom, GULLWING, SMD, UM-1, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSCILENT CORP | |
Package Description | GULLWING, SMD, UM-1, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Crystal/Resonator Type | SERIES - 3RD OVERTONE | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 15 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Series Resistance | 80 Ω | |
Surface Mount | YES |