Part Details for 201-200-SP-DPDT by Littelfuse Inc
Overview of 201-200-SP-DPDT by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 201-200-SP-DPDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8658
|
Newark | 1-Ph 8-Pin Plug-In Vm/190 -/ Box |Littelfuse 201-200-SP-DPDT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.9200 / $146.3800 | Buy Now |
DISTI #
F10470-ND
|
DigiKey | 1-PH 8-PIN PLUG-IN VM / 190 - Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$127.5176 / $139.2500 | Buy Now |
DISTI #
576-201-200-SP-DPDT
|
Mouser Electronics | Industrial Relays 190-480VAC 50/60Hz 6W 3PH V MON RELAY RoHS: Compliant | 0 |
|
$136.0200 / $154.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$146.4900 / $157.3400 | Buy Now |
DISTI #
201-200-SP-DPDT
|
TTI | Industrial Relays 190-480VAC 50/60Hz 6W 3PH V MON RELAY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$130.0700 / $147.7100 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.1-PH 8-PIN PLUG-IN VM / 190 - 240VAC | 0 |
|
$360.5271 / $378.5535 | RFQ |
Part Details for 201-200-SP-DPDT
201-200-SP-DPDT CAD Models
201-200-SP-DPDT Part Data Attributes
|
201-200-SP-DPDT
Littelfuse Inc
Buy Now
|
Compare Parts:
201-200-SP-DPDT
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |