Part Details for 201-1A by E-T-A
Overview of 201-1A by E-T-A
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 201-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
201-1A-ND
|
DigiKey | CIR BRK THRM-MAG 1A 240VAC/65VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.9500 / $31.8500 | Buy Now |
DISTI #
457-2011
|
Mouser Electronics | Circuit Breakers 1077, 1P, DN, 120-240VAC/80VDC, 1A RoHS: Compliant | 12 |
|
$22.9500 / $34.6100 | Buy Now |
DISTI #
70724509
|
RS | Circuit Breaker Thermal-Magnetic Snap-Action Din Rail Mount 1P 250VAC 80VDC 1A | E-T-A Circuit Protection and Control 201-1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 43 |
|
$26.5000 / $33.1200 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker - Thermal Magnetic - 1 Pole - 1A - 240VAC - 65VDC - Pushbutton Actuator - DIN Rail. RoHS: Compliant |
18 In Stock 50 Factory Stock |
|
$23.5100 / $30.3300 | Buy Now |
DISTI #
67514621
|
Verical | Circuit Breaker Thermal Magnetic 1Pole 1A 240V Rail Min Qty: 2 Package Multiple: 1 Date Code: 2203 | Americas - 17 |
|
$31.8110 / $39.4290 | Buy Now |
DISTI #
000000000005605779
|
Sager | Circuit Breakers 1077, 1P, DN, 120-240VAC/80VDC, 1A Min Qty: 1 | 0 |
|
$26.6100 / $36.7200 | Buy Now |
|
Master Electronics | Circuit Breaker - Thermal Magnetic - 1 Pole - 1A - 240VAC - 65VDC - Pushbutton Actuator - DIN Rail. RoHS: Compliant |
18 In Stock 50 Factory Stock |
|
$23.5100 / $30.3300 | Buy Now |
Part Details for 201-1A
201-1A CAD Models
201-1A Part Data Attributes
|
201-1A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
201-1A
E-T-A
THERMAL CIRCUIT BREAKER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | E-T-A | |
Actuator Type | BUTTON | |
Body Breadth | 12.5 mm | |
Body Height | 53 mm | |
Body Length or Diameter | 80 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 200 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |