Part Details for 201-1.5A by E-T-A
Overview of 201-1.5A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 201-1.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
201-1.5A-ND
|
DigiKey | CIR BRKR THERM 1.5A 240VAC/65VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.9400 | Buy Now |
DISTI #
457-2011.5
|
Mouser Electronics | Circuit Breakers 1077, 1P, DN, 120-240VAC/80VDC, 1.5A RoHS: Compliant | 0 |
|
$31.9600 / $36.8200 | Order Now |
DISTI #
71478035
|
RS | Circuit Breaker Thermal-Magnetic Snap-Action Din Rail Mount 1P 250VAC 80VDC 1.5A | E-T-A Circuit Protection and Control 201-1.5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.2800 / $32.8500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.4100 / $32.3200 | Buy Now |
DISTI #
000000000005605775
|
Sager | Circuit Breakers 1077, 1P, DN, 120-240VAC/80VDC, 1.5A Min Qty: 1 | 0 |
|
$26.6100 / $36.7200 | Buy Now |