Part Details for 201-03 by West Coast Magnetics
Overview of 201-03 by West Coast Magnetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201-03
201-03 CAD Models
201-03 Part Data Attributes
|
201-03
West Coast Magnetics
Buy Now
Datasheet
|
Compare Parts:
201-03
West Coast Magnetics
Variable Inductor, Non-specified-Core, Shielded, 4848,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEST COAST MAGNETICS | |
Package Description | 4848 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4848 | |
Construction | Shielded | |
Core Material | Non-Specified | |
Inductance-Nom (L) | 1.76 µH | |
Inductor Type | VARIABLE INDUCTOR | |
Lead Diameter | 0.51 mm | |
Lead Length | 3.5 mm | |
Package Height | 9.5 mm | |
Package Length | 12.3 mm | |
Package Style | PCB Mount | |
Package Width | 12.3 mm | |
Quality Factor-Min (at L-nom) | 113 | |
Shielded | YES |