Part Details for 201-008-91 by Altech Corporation
Overview of 201-008-91 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 201-008-91
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5328
|
Newark | Enclosure, Multipurpose, Pc, Gray/Clear, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:75Mm, External Width - Metric:122Mm, External Depth - Metric:202Mm, Ip Rating:Ip67, Nema Rating:Nema 4X |Altech 201-008-91 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.4400 / $50.0400 | Buy Now |
DISTI #
201-008-91-ND
|
DigiKey | BOX PLASTIC GRAY/CLR Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.2000 | Buy Now |
DISTI #
845-20100891
|
Mouser Electronics | Enclosures for Industrial Automation TGPC2012-8-toS, 202x122x75mm | 0 |
|
$37.1000 / $42.1900 | Order Now |
DISTI #
70075051
|
RS | Enclosure, Box-Lid, Wallmount, Polycarbonate, Gray,7.95x4.8x2.95 In, IP67,TG Series | Altech Corp 201-008-91 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$40.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$32.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 8 Factory Stock |
|
$33.7800 / $44.7100 | Buy Now |
|
Powell Electronics | TGPC2012-8-toS, 202x122x75mm Min Qty: 1 | 5 |
|
$42.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 8 Factory Stock |
|
$33.7800 / $44.7100 | Buy Now |
DISTI #
10101248
|
TestEquity LLC | Altech 201-008-91 Enclosure, Polycarbonate, Gray, Transparent Cover, Smooth Walls, 7.95" x 4.8", TG Series | 0 |
|
$40.9700 | Buy Now |
Part Details for 201-008-91
201-008-91 CAD Models
201-008-91 Part Data Attributes:
|
201-008-91
Altech Corporation
Buy Now
|
Compare Parts:
201-008-91
Altech Corporation
|
Samacsys Manufacturer | Altech |