Part Details for 201+24MMX55M by 3M Interconnect
Results Overview of 201+24MMX55M by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
201+24MMX55M Information
201+24MMX55M by 3M Interconnect is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for 201+24MMX55M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M156829-ND
|
DigiKey | TAPE MASKING NATURAL 15/16"X60YD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
26 In Stock |
|
$3.2297 / $6.9900 | Buy Now |
DISTI #
MMM7000144751
|
Heilind Electronics | 7000144751 70006745494 201 Genl Use Mskg 24mm x 55m | Americas - 0 in Stock |
|
$3.6938 / $4.7280 | Buy Now |