Capacitors
200WXA10MEFC10X9
Rubycon Corporation
Description: CAP ALUM 10UF 20% 200V RADIAL

Overview of 200WXA10MEFC10X9 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for 200WXA10MEFC10X9 by Rubycon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 200WXA10MEFC10X9-ND
DigiKey CAP ALUM 10UF 20% 200V RADIAL TH Min Qty: 1000 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $0.1757
$0.1757 Buy Now
DISTI # 232-200WXA10MEFC10X9
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant 0
Order Now
Onlinecomponents.com Aluminum Electrolytic - Radial - 10uF - 20% - 200VDC - 10mm dia x 9mm - -40 to 105°C RoHS: Compliant 0
  • 1,000 $0.1430
  • 2,000 $0.1360
  • 4,000 $0.1290
  • 8,000 $0.1230
$0.1230 / $0.1430 Buy Now

CAD Models for 200WXA10MEFC10X9 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 200WXA10MEFC10X9 by Rubycon Corporation

200WXA10MEFC10X9
Rubycon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.18 mA
Length
9 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Reference Standard
AEC-Q200
Ripple Current
85 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 200WXA10MEFC10X9
    Rubycon Corporation
    CAP ALUM 10UF 20% 200V RADIAL
    VS

Alternate Parts for 200WXA10MEFC10X9

This table gives cross-reference parts and alternative options found for 200WXA10MEFC10X9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200WXA10MEFC10X9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRE-HS100M200V10X9F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, NIC Components Corp 200WXA10MEFC10X9 vs NRE-HS100M200V10X9F3CF
NRE-HS100M200V10X9SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, NIC Components Corp 200WXA10MEFC10X9 vs NRE-HS100M200V10X9SP7.5LLF
NRE-HS100M200V10X9F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, NIC Components Corp 200WXA10MEFC10X9 vs NRE-HS100M200V10X9F3F
NRE-HS100M200V10X9TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, NIC Components Corp 200WXA10MEFC10X9 vs NRE-HS100M200V10X9TBSTF
NRE-HS100M200V10X9TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, NIC Components Corp 200WXA10MEFC10X9 vs NRE-HS100M200V10X9TBSTNF
200WXA10MEFCT810X9 CAP ALUM 10UF 20% 200V RADIAL Rubycon Corporation 200WXA10MEFC10X9 vs 200WXA10MEFCT810X9
NRE-HS100M200V10X9SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, NIC Components Corp 200WXA10MEFC10X9 vs NRE-HS100M200V10X9SP7.5LSF
200WXA10MEFCSG10X9 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, Rubycon Corporation 200WXA10MEFC10X9 vs 200WXA10MEFCSG10X9
NRE-HS100M200V10X9F CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 200WXA10MEFC10X9 vs NRE-HS100M200V10X9F
NRE-HS100M200V10X9TBF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 200WXA10MEFC10X9 vs NRE-HS100M200V10X9TBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 200WXA10MEFC10X9 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 200WXA10MEFC10X9 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 200WXA10MEFC10X9 would you like to use for your alert(s)?
  • Please alert me when 200WXA10MEFC10X9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 200WXA10MEFC10X9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 200WXA10MEFC10X9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 200WXA10MEFC10X9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 200WXA10MEFC10X9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 200WXA10MEFC10X9 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: