200VXP1500MOOESN35X50
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN

Overview of 200VXP1500MOOESN35X50 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 200VXP1500MOOESN35X50 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 200VXP1500MOOESN35X50 by Rubycon Corporation

200VXP1500MOOESN35X50
Rubycon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
1500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
1.64317 mA
Manufacturer Series
VXP
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
2760 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 200VXP1500MOOESN35X50
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN
    VS

Alternate Parts for 200VXP1500MOOESN35X50

This table gives cross-reference parts and alternative options found for 200VXP1500MOOESN35X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200VXP1500MOOESN35X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KMH200VN152M40X35T4 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN United Chemi-Con Inc 200VXP1500MOOESN35X50 vs KMH200VN152M40X35T4
LV200M1500BP3-3540 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 200VXP1500MOOESN35X50 vs LV200M1500BP3-3540
LXQ200VSSN1500M35E Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount Chemi-Con 200VXP1500MOOESN35X50 vs LXQ200VSSN1500M35E
200MXC1500M30X50 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL Rubycon Corporation 200VXP1500MOOESN35X50 vs 200MXC1500M30X50
200MXR1500M35X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, CAN Rubycon Corporation 200VXP1500MOOESN35X50 vs 200MXR1500M35X40
NRLRW152M200V35X40LF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT NIC Components Corp 200VXP1500MOOESN35X50 vs NRLRW152M200V35X40LF
200MXG1500MOOESN35X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation 200VXP1500MOOESN35X50 vs 200MXG1500MOOESN35X30
200SXC1500MSN35X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation 200VXP1500MOOESN35X50 vs 200SXC1500MSN35X45
EKMH201VSN152MA45S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount Chemi-Con 200VXP1500MOOESN35X50 vs EKMH201VSN152MA45S
200MXC1500MST30X50 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL Rubycon Corporation 200VXP1500MOOESN35X50 vs 200MXC1500MST30X50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 200VXP1500MOOESN35X50 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 200VXP1500MOOESN35X50 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 200VXP1500MOOESN35X50 would you like to use for your alert(s)?
  • Please alert me when 200VXP1500MOOESN35X50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 200VXP1500MOOESN35X50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 200VXP1500MOOESN35X50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 200VXP1500MOOESN35X50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 200VXP1500MOOESN35X50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 200VXP1500MOOESN35X50 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: